You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP TJA1103AHN/0Z
Ethernet Controller, Ethernet PHY Transceiver, IEEE 1588v2, IEEE 802.1AS, 3.3 V, HVQFN, 36 Pins
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- TJA1103AHN/0Z
- Order Code:
- 4147373
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- TJA1103AHN/0Z Datasheet
Product Overview
- IEEE802.3bw compliant 100BASE-T1 PHY
- OPEN Alliance TC-1 advanced PHY feature
- IEEE1588v2 / 802.1AS compliant time stamping
- OPEN Alliance TC-10 compliant sleep / wake up
- Single supply capability
- Optimized for automotive use cases
- HVQFN36 package
- Operating temperature range from -40°C to 125°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Ethernet PHY Transceiver
- :
- IEEE 1588v2, IEEE 802.1AS
- :
- -
- :
- 3.3V
- :
- HVQFN
- :
- 36Pins
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- AEC-Q100
- :
- -
Technical Documents (1)
3,835 In stock Need more?
3,835 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/20/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥451.57 (¥496.73) |
10+ | ¥337.96 (¥371.76) |
25+ | ¥309.68 (¥340.65) |
50+ | ¥294.15 (¥323.57) |
100+ | ¥278.62 (¥306.48) |
250+ | ¥263.80 (¥290.18) |
500+ | ¥260.20 (¥286.22) |
1000+ | ¥256.59 (¥282.25) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.