You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NXP TJA1051T/E/1J

CAN Interface, CAN FD Transceiver, I2C, 5 Mbps, 4.5 V, 5.5 V, SOIC, 8 Pins

NXP TJA1051T/E/1J

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
TJA1051T/E/1J
Order Code:
2890458
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
TJA1051T/E/1J   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

TJA1051T/E/1J is a high-speed CAN transceiver that provides an interface between a CAN protocol controller and the physical two-wire CAN bus. The transceiver is designed for high-speed CAN applications in the automotive industry, providing differential transmit and receive capability to (a MCU with) a CAN protocol controller. The TJA1051 belongs to the third generation of high-speed CAN transceiver, offering significant improvements over first- and second-generation devices such as the TJA1050. It offers improved Electromagnetic Compatibility (EMC) and Electrostatic Discharge (ESD) performance, and also features ideal passive behaviour to the CAN bus when the supply voltage is off. The TJA1051 implements the CAN physical layer as defined in ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5. This implementation enables reliable communication in the CAN FD fast phase at data rates up to 5Mbit/s.
  • Supply voltage range from 4.5 to 5.5V and 2.5mA max supply current at silent mode
  • Suitable for 12V and 24V systems
  • Low Electromagnetic Emission (EME) and high Electromagnetic Immunity (EMI)
  • AEC-Q100 qualified
  • Low power management: functional behaviour predictable under all supply conditions
  • Transceiver disengages from the bus when not powered up (zero load)
  • Bus pins protected against transients in automotive environments, TXD dominant time-out function
  • Undervoltage detection on pins VCC and VIO and thermally protected
  • EN input on TJA1051T/E allows the MCU to switch the transceiver to a very low-current Off mode
  • 8 lead SO package and virtual junction temperature range from -40 to +150°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
CAN FD Transceiver, I2C

:
5Mbps

:
4.5V

:
5.5V

:
SOIC

:
8Pins

:
1Channels

:
1Drivers

:
1Receivers

:
-40°C

:
150°C

:
-

:
AEC-Q100

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

680 In stock Need more?

680 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥189.11 ( ¥208.02  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥189.11 (¥208.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥124.51 (¥136.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥117.33 (¥129.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥110.15 (¥121.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥103.28 (¥113.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥99.15 (¥109.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥95.75 (¥105.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥95.62 (¥105.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --