You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NXP TJA1044VTKZ

CAN Interface, CAN Transceiver, 5 Mbps, 4.75 V, 5.25 V, HVSON, 8 Pins

NXP TJA1044VTKZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
TJA1044VTKZ
Order Code:
4262307
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
TJA1044VTKZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

TJA1044VTKZ is a high-speed CAN transceiver with standby mode. It is a part of the Mantis family of high-speed CAN transceivers. It provides an interface between a Controller Area Network (CAN) protocol controller and the physical two-wire CAN bus. The transceiver is designed for high-speed CAN applications in the automotive industry, providing the differential transmit and receive capability to (a microcontroller with) a CAN protocol controller. The TJA1044V implements the CAN physical layer as defined in ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5. This implementation enables reliable communication in the CAN FD fast phase at data rates up to 5Mbit/s.
  • Fully ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5 compliant
  • Certified according to latest VeLIO test requirements
  • Very low-current Standby mode with host and bus wake-up capability
  • Optimized for use in 12V automotive systems
  • AEC-Q100 qualified
  • High ESD handling capability on the bus pins (8 kV IEC and HBM)
  • Bus pins protected against transients in automotive environments
  • Undervoltage detection on pins VCC and VIO, thermally protected
  • Supply voltage range from 4.75 to 5.25V (Tvj = -40 to +150°C, VCC = 4.75 to 5.25V)
  • HVSON8 package, virtual junction temperature range from -40 to 150°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
CAN Transceiver

:
5Mbps

:
4.75V

:
5.25V

:
HVSON

:
8Pins

:
1Channels

:
2Drivers

:
1Receivers

:
-40°C

:
150°C

:
-

:
AEC-Q100

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

5,613 In stock Need more?

5,613 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥205.35 (¥225.89 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT)
1+ ¥205.35 (¥225.89)
10+ ¥137.32 (¥151.05)
50+ ¥125.80 (¥138.38)
100+ ¥114.28 (¥125.71)
250+ ¥111.22 (¥122.34)
500+ ¥108.16 (¥118.98)
1000+ ¥104.56 (¥115.02)
2500+ ¥100.48 (¥110.53)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --