You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP TJA1042T/3/1J
CAN Interface, CAN FD Transceiver, 5 Mbps, 4.5 V, 5.5 V, SOIC, 8 Pins
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- TJA1042T/3/1J
- Order Code:
- 2574957
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- AEC-Q100 Series
- Technical Datasheet:
- TJA1042T/3/1J Datasheet
Product Range Selector (AEC-Q100 Series)
See all from this product rangeProduct Overview
- Fully ISO 11898-2:2003 and ISO 11898-5:2007 compliant
- Loop delay symmetry timing enables communication at data rates up to 2Mbit/s in CAN FD fast phase
- Suitable for 12V and 24V systems
- Low electromagnetic emission (EME) and high electromagnetic immunity (EMI)
- SPLIT voltage output on TJA1042T for stabilizing the recessive bus level
- Supply voltage range from 4.5V to 5.5V, maximum supply current of 5µA at standby mode
- Maximum input resistance of 28Kohm
- Maximum common-mode input capacitance of 20pF
Applications
Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- CAN FD Transceiver
- :
- 5Mbps
- :
- 4.5V
- :
- 5.5V
- :
- SOIC
- :
- 8Pins
- :
- 1Channels
- :
- 1Drivers
- :
- 1Receivers
- :
- -40°C
- :
- 150°C
- :
- -
- :
- AEC-Q100
- :
- MSL 1 - Unlimited
Technical Documents (2)
13,330 In stock Need more?
13,330 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥210.81 (¥231.89) | ( ) |
10+ | ¥138.58 (¥152.44) | ( ) |
50+ | ¥130.69 (¥143.76) | ( ) |
100+ | ¥122.79 (¥135.07) | ( ) |
250+ | ¥115.27 (¥126.80) | ( ) |
500+ | ¥110.74 (¥121.81) | ( ) |
1000+ | ¥109.54 (¥120.49) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.