You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NXP TJA1042BT/0Z

CAN Interface, CAN Transceiver, 5 Mbps, 4.5 V, 5.5 V, SOIC, 8 Pins

NXP TJA1042BT/0Z

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
TJA1042BT/0Z
Order Code:
4262277
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
TJA1042BT/0Z   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

TJA1042BT/0Z is a high-speed CAN transceiver with standby mode. It provides an interface between a controller area network (CAN) protocol controller and the physical two-wire CAN bus. The transceiver is designed for high-speed CAN applications in the automotive industry, providing the differential transmit and receive capability to (a microcontroller with) a CAN protocol controller. It belongs to the third generation of high-speed CAN transceivers from NXP Semiconductors, offering significant improvements over first- and second-generation devices such as the TJA1040. It offers improved ElectroMagnetic Compatibility (EMC) and ElectroStatic Discharge (ESD) performance. It implements the CAN physical layer as defined in ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5. This implementation enables reliable communication in the CAN FD fast phase at data rates up to 5Mbit/s. It features shorter propagation delay, supporting larger network topologies.
  • Timing guaranteed for data rates upto 5Mbit/s in the CAN FD fast phase
  • Suitable for 12V and 24V systems
  • Variants with a VIO pin allow for direct interfacing with 3.3V to 5V microcontrollers
  • Shorter propagation delay on the TJA1042B and TJA1042C variants supports larger network topologies
  • SPLIT voltage output on TJA1042T and TJA1042CT for stabilizing the recessive bus level
  • AEC-Q100 qualified
  • Supply voltage range from 4.5 to 5.5V (Tvj = -40°C to +150°C)
  • 0.5VCC output voltage typical (normal mode ISPLIT = -500 to +500μA, Tvj = -40°C to +150°C)
  • 25μs typical standby to normal mode delay time (Tvj = -40°C to +150°C)
  • SO8 package, virtual junction temperature range from -40°C to +150°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
CAN Transceiver

:
5Mbps

:
4.5V

:
5.5V

:
SOIC

:
8Pins

:
1Channels

:
2Drivers

:
1Receivers

:
-40°C

:
150°C

:
-

:
AEC-Q100

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

1,455 In stock Need more?

1,455 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥170.04 (¥187.04 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2500+
  • 5000+
Quantity Price (Incl JCT)
1+ ¥170.04 (¥187.04)
10+ ¥110.72 (¥121.79)
100+ ¥91.47 (¥100.62)
500+ ¥87.72 (¥96.49)
1000+ ¥84.64 (¥93.10)
2500+ ¥82.95 (¥91.25)
5000+ ¥81.26 (¥89.39)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --