You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP SPC5748GK1MKU6
32 Bit Microcontroller, Triple Core, MPC5 Family MPC57xx Series Microcontrollers
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- SPC5748GK1MKU6
- Order Code:
- 2668339
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- SPC5748GK1MKU6 Datasheet
Product Range Selector (MPC5 Family MPC57xx Series Microcontrollers)
See all from this product rangeProduct Overview
- CPU's of e200z4, e200z4, e200z2 and FPU of e200z4
- Flash memory size of 6MB, 32KB to 192KB emulated EEPROM support, 768KB RAM
- Maximum operating frequency of 160MHz for (z4) and 80MHz (z2)
- Two ADC of one 10bit and one 12bit
- Three analogue comparators
- Cross trigger unit to enable synchronization of ADC conversions with a timer event from eMIOS or PIT
- 4 DSPI, 6 SPI, 18 LIN, 8 enhanced FlexCAN3, USB OTG, USB, 10/100 Ethernet, 2 x ENET, uSDHC, FlexRay
- PITs, STM, SWT, eMIOS timer
- Hardware security module, PASS and TDM, FCCU
- Operating temperature range from -40°C to +125°C
Applications
Embedded Design & Development
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- MPC5 Family MPC57xx Series Microcontrollers
- :
- Power Architecture
- :
- 32 bit
- :
- 160MHz
- :
- 6MB
- :
- 176Pins
- :
- LQFP
- :
- 129I/O's
- :
- CAN, Ethernet, I2C, I2S, LIN, SPI, USB
- :
- 768KB
- :
- 64Channels
- :
- 10Bit, 12Bit
- :
- 3.3V
- :
- 5.5V
- :
- -40°C
- :
- 125°C
- :
- Surface Mount
- :
- MPC5
- :
- MPC57xx
- :
- AEC-Q100
- :
- MSL 3 - 168 hours
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 4/21/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥7,161.91 (¥7,878.10) | ( ) |
5+ | ¥6,219.85 (¥6,841.84) | ( ) |
10+ | ¥5,277.78 (¥5,805.56) | ( ) |
25+ | ¥5,277.00 (¥5,804.70) | ( ) |
50+ | ¥5,276.21 (¥5,803.83) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.