You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NXP SPC5644AF0MLU1

32 Bit Microcontroller, Power Architecture, 150MHz, Memory 4MB, RAM 192KB, CAN, SCI, SPI, LQFP-176

NXP SPC5644AF0MLU1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
SPC5644AF0MLU1
Order Code:
2102745
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
SPC5644AF0MLU1   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (MPC5 Family MPC56xx Series Microcontrollers)

See all from this product range

Product Overview

SPC5644AF0MLU1 is a microcontroller’s e200z4 host processor core built on Power Architecture® technology and designed specifically for embedded applications. In addition to the Power Architecture technology, this core supports instructions for digital signal processing (DSP). The MPC5644A has two levels of memory hierarchy consisting of 8KB of instruction cache, backed by 192KB on-chip SRAM and 4MB of internal flash memory with ECC and read while write (RWW). The MPC5644A includes an external bus interface, and also a calibration bus that is only accessible when using the Vertical Calibration System.
  • Automotive qualified
  • Variable length instruction encoding (VLE) and superscalar architecture with 2 execution units
  • 24 entry MMU, 5 x 4 crossbar switch (XBAR), 14 + 3 KB eTPU code and data RAM
  • Fail-safe protection (16-entry MPU, CRC unit with 3 sub-modules, junction temperature sensor)
  • Interrupts: configurable interrupt controller (with NMI) and 64-channel DMA
  • On-chip CAN/SCI/FlexRay bootstrap loader with Boot Assist Module (BAM)
  • Up to 120 general purpose I/O lines: Individually programmable as input, output or special function
  • 5V single supply with external ballast and multiple external supply: 5 V, 3.3V and 1.2V
  • Development Trigger Semaphore (DTS)
  • 176 pin LQFP package, temperature range from -40°C to 125°C and 150MHz speed

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MPC5 Family MPC56xx Series Microcontrollers

:
Power Architecture

:
32 bit

:
150MHz

:
4MB

:
176Pins

:
LQFP

:
84I/O's

:
CAN, SCI, SPI

:
192KB

:
40Channels

:
12Bit

:
1.14V

:
1.32V

:
-40°C

:
125°C

:
Surface Mount

:
MPC5

:
MPC56xx

:
AEC-Q100

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

47 In stock Need more?

47 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥7,746.59 ( ¥8,521.25  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
  • 50+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥7,746.59 (¥8,521.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥7,016.14 (¥7,717.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥6,285.68 (¥6,914.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥5,871.86 (¥6,459.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥5,458.04 (¥6,003.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --