You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP SPC5604PGF1MLL6
32 Bit Microcontroller, Power Architecture, 64MHz, Memory 512KB, RAM 40KB, CAN, SCI, SPI, LQFP-100
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- SPC5604PGF1MLL6
- Order Code:
- 2102750
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- SPC5604PGF1MLL6 Datasheet
Product Range Selector (MPC5 Family MPC56xx Series Microcontrollers)
See all from this product rangeProduct Overview
- Single issue, 32-bit CPU core complex (e200z0h)
- Fail safe protection
- Programmable watchdog timer
- Non-maskable interrupt
- Fault collection unit
- Nexus L2+ interface
- 16-channel eDMA controller
- 16 Priority level controller
- General purpose I/Os individually programmable as input, output or special function
- 2 General purpose eTimer units
- 2 LINFlex channels (LIN 2.1)
- 4 DSPI channels with automatic chip select generation
- FlexCAN interface (2.0B Active) with 32 message objects
- Safety port based on FlexCAN
- FlexRay™ module (V2.1) with selectable dual or single channel support
- Two 10-bit analog-to-digital converters (ADC)
- On-chip CAN/UART bootstrap loader with boot assist module (BAM)
- FlexPWM unit
- 4 to 40MHz Main oscillator
- 16MHz Internal RC oscillator
- Software controlled FMPLL capable of speeds as fast as 64MHz
Applications
Automotive, Embedded Design & Development
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- MPC5 Family MPC56xx Series Microcontrollers
- :
- Power Architecture
- :
- 32 bit
- :
- 64MHz
- :
- 512KB
- :
- 100Pins
- :
- LQFP
- :
- 68I/O's
- :
- CAN, SCI, SPI
- :
- 40KB
- :
- 15Channels
- :
- 10Bit
- :
- 3.3V
- :
- 5V
- :
- -40°C
- :
- 125°C
- :
- Surface Mount
- :
- MPC5
- :
- MPC56xx
- :
- AEC-Q100
- :
- MSL 3 - 168 hours
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 4/21/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,050.26 (¥3,355.29) | ( ) |
10+ | ¥2,571.66 (¥2,828.83) | ( ) |
25+ | ¥2,360.13 (¥2,596.14) | ( ) |
50+ | ¥2,252.10 (¥2,477.31) | ( ) |
100+ | ¥2,241.71 (¥2,465.88) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.