You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP SPC5534MVZ80
MCU, 32BIT, POWER, 80MHZ, TEPBGA-324
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- SPC5534MVZ80
- Order Code:
- 2450491
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- SPC5534MVZ80 Datasheet
Product Range Selector (MPC5 Family MPC55xx Series Microcontrollers)
See all from this product rangeProduct Overview
- 80MHz operating frequency, I/O input leakage current is 2.5µA maximum
- DC injection current (per pin) is 2mA maximum
- Slew rate on power-supply pins is 50V/ms maximum
- Input capacitance (digital pins) is 7pF maximum
- PLL lock time is 750µs maximum
- Scan range from 0.15 to 1000MHz
- Load capacitance is 10pF maximum
- Operating temperature range from -40°C to 125°C
- 324-BGA package
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- MPC5 Family MPC55xx Series Microcontrollers
- :
- Power Architecture
- :
- 32 bit
- :
- 80MHz
- :
- 1MB
- :
- 324Pins
- :
- TEPBGA
- :
- 192I/O's
- :
- CAN, SCI, SPI
- :
- 64KB
- :
- 40Channels
- :
- 12Bit
- :
- 1.35V
- :
- 1.65V
- :
- -40°C
- :
- 125°C
- :
- Surface Mount
- :
- MPC5
- :
- MPC55xx
- :
- AEC-Q100
- :
- MSL 3 - 168 hours
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 5/5/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥7,983.07 (¥8,781.38) | ( ) |
5+ | ¥6,589.30 (¥7,248.23) | ( ) |
10+ | ¥6,304.42 (¥6,934.86) | ( ) |
25+ | ¥5,855.95 (¥6,441.55) | ( ) |
50+ | ¥5,405.52 (¥5,946.07) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.