You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP SA630D/01,118
RF Switch, SPDT, CMOS/TTL, 1 GHz, SOIC-8, 3 V to 5.5 V, -40 °C to 85 °C
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- SA630D/01,118
- Order Code:
- 2890407
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- SA630D/01,118 Datasheet
Product Overview
- Wideband (DC to 1GHz), low through loss (1dB typical at 200MHz)
- Unused input is terminated internally in 50 ohm
- Excellent overload capability (1dB gain compression point +18dBm at 300MHz)
- Low DC power (170µA from 5V supply), fast switching (20ns typical)
- Good isolation (off channel isolation 60dB at 100MHz)
- Low distortion (IP3 intercept +33dBm)
- Good 50 ohm match (return loss 18dB at 400MHz)
- Full ESD protection, bidirectional operation
- SO8 package, temperature range from -40°C to 85°C
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0Hz
- :
- 1000MHz
- :
- SOIC
- :
- 8Pins
- :
- 3V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥1,858.56 (¥2,044.42) |
10+ | ¥1,425.89 (¥1,568.48) |
25+ | ¥1,306.17 (¥1,436.79) |
50+ | ¥1,189.68 (¥1,308.65) |
100+ | ¥1,120.83 (¥1,232.91) |
250+ | ¥1,053.43 (¥1,158.77) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.