You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NXP SA56004EDP,118

Temperature Sensor IC, Digital, ± 1°C, -40 °C, 125 °C, TSSOP, 8 Pins

NXP SA56004EDP,118

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
SA56004EDP,118
Order Code:
2776072
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
SA56004EDP,118   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

SA56004EDP,118 is a SMBus-compatible, 8-pin, remote/local digital temperature sensor with overtemperature alarms. It is an SMBus-compatible, 11-bit remote/local digital temperature sensor with overtemperature alarms. The remote channel of the SA56004X monitors a diode junction, such as a substrate PNP of a microprocessor, or a diode-connected transistor such as the 2N3904 (NPN) or 2N3906 (PNP). With factory trimming, remote sensor accuracy of ±1°C is achieved. Under temperature and overtemperature, alert thresholds can be programmed to cause the (active-low) ALERT output to indicate when the on-chip or remote temperature is out of range. This output may be used as a system interrupt or SMBus alert. The application includes system thermal management in laptops, desktops, servers and workstations, computers and office electronic equipment, electronic test equipment and instrumentation, HVAC, industrial controllers, and embedded systems.
  • Accurately senses temperature of remote MPU thermal diodes or diode connected transistor within ±1°C
  • On-chip local temperature sensing within ±2°C
  • Programmable under/overtemperature alarms: ALERT (active low) and T-CRIT (active low)
  • SMBus 2.0 compatible interface, supports TIMEOUT
  • I²C-bus standard-mode and fast-mode compatible
  • Programmable conversion rate (0.0625Hz to 26Hz)
  • Undervoltage lockout prevents erroneous temperature readings
  • Latch-up testing is done to JEDEC Standard JESD78 which exceeds 100mA
  • TSSOP8 package, ambient temperature range from -40 to +125°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Digital

:
Digital

:
1C

:
± 1°C

:
-40°C

:
-40°C

:
125°C

:
125°C

:
TSSOP

:
TSSOP

:
8Pins

:
3V

:
3.6V

:
-

:
11 bits

:
I2C, SMBus

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

2,278 In stock Need more?

2,278 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥114.43 ( ¥125.87  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥114.43 (¥125.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥89.20 (¥98.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥88.73 (¥97.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥88.26 (¥97.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥87.79 (¥96.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥87.31 (¥96.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥87.17 (¥95.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥87.02 (¥95.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --