You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP S912ZVCA19F0WKH
Microcontroller, Application Specific S12 Magni V Family, S12ZVC Series, 192KB, 32MHz, LQFP-EP-64
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- S912ZVCA19F0WKH
- Order Code:
- 2484263
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- S912ZVCA19F0WKH Datasheet
Product Range Selector (S12 Magni V Family S12ZVC Series Microcontrollers)
See all from this product rangeProduct Overview
- Harvard architecture - parallel data and code access
- 3-Stage pipeline
- 32-bit Wide instruction and data bus
- 32-bit ALU
- 24-bit Addressing (16MB linear address space)
- Background debug controller (BDC)
- Real time interrupt (RTI)
- Computer operating properly (COP) watchdog
- System reset generation
- Low power operation
- Internal phase-locked loop (IPLL)
- 1MHz Internal RC oscillator with +/-1.3% accuracy
- Amplitude controlled Pierce oscillator using 4MHz to 20MHz crystal (XOSCLCP)
- 8-channel Timer module (TIM0), 4-channel timer module (TIM1)
- 16-bit Pulse width modulation module (PWM0 and PWM1)
- Inter-IC module (IIC) - multimaster operation
- CAN physical layer (CANPHY)
- Multi-scalable controller area network (MSCAN)
- SENT transmitter (SENT
- TX)
- Serial communication Interface module (SCI) - full duplex or single-wire operation
- Serial peripheral interface module (SPI) - full duplex or single-wire bidirectional
- 8-bit Resolution DAC
- Analog comparator module (ACMP)
- Supply voltage sensor (BATS)
- On-chip voltage regulator system (VREG)
Applications
Communications & Networking, HVAC, Lighting, Sensing & Instrumentation, Automotive
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- S12 Magni V Family S12ZVC Series Microcontrollers
- :
- S912Z
- :
- 16 bit
- :
- 32MHz
- :
- 192KB
- :
- 64Pins
- :
- LQFP-EP
- :
- 42I/O's
- :
- CAN, I2C, SCI, SPI
- :
- 12KB
- :
- 16Channels
- :
- 12Bit
- :
- 5.5V
- :
- 18V
- :
- -40°C
- :
- 150°C
- :
- Surface Mount
- :
- S12ZVC
- :
- S12 Magni V
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 4/21/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,441.21 (¥1,585.33) | ( ) |
10+ | ¥1,259.92 (¥1,385.91) | ( ) |
25+ | ¥1,211.62 (¥1,332.78) | ( ) |
50+ | ¥1,165.23 (¥1,281.75) | ( ) |
100+ | ¥1,119.56 (¥1,231.52) | ( ) |
250+ | ¥1,057.25 (¥1,162.98) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.