You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP S32M244CCABWKHST
ARM MCU, S32M2 Family S32M24x Series Microcontrollers, ARM Cortex-M4F, 32 bit, 80 MHz, 512 KB
New
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- S32M244CCABWKHST
- Order Code:
- 4583080
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- S32M2 Family S32M24x Series Microcontrollers
- Technical Datasheet:
- S32M244CCABWKHST Datasheet
Product Range Selector (S32M2 Family S32M24x Series Microcontrollers)
See all from this product rangeProduct Overview
- 1 x Arm Cortex-M4 core type, 80MHz operating frequency, 27 GPIO
- 512KB flash, 64KB RAM
- 1 x I²C, 1 x UART, 2 x SPI serial communication, CAN FD, LIN
- Flexible input/output human machine interface, CSEc security, FlexTimer
- 2 ADC (12 bit, 16 channel), FOTA
- 5.5 to 18V supply voltage, ambient operating temperature range from -40 to 150°C
- Integrated voltage regulator for operation from 12 V car battery
- Targeting ISO 26262 applications up to ASIL B
- Integrated current sense measurement for single-shunt solution
- Integrated 3-phase MOSFET gate driver
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- S32M2 Family S32M24x Series Microcontrollers
- :
- ARM Cortex-M4F
- :
- 32 bit
- :
- 80MHz
- :
- 512KB
- :
- 64Pins
- :
- LQFP-EP
- :
- 25I/O's
- :
- CAN, I2C, LIN, SPI, UART
- :
- 64KB
- :
- 16Channels
- :
- 12Bit
- :
- 5.5V
- :
- 18V
- :
- -40°C
- :
- 150°C
- :
- Surface Mount
- :
- S32M2
- :
- S32M24x
- :
- AEC-Q100
Technical Documents (1)
Available for back order
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Please note that this product is not in stock
You may place a pre-order by clicking the button or register your interest by clicking the link
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,324.27 (¥2,556.70) | ( ) |
10+ | ¥1,950.10 (¥2,145.11) | ( ) |
25+ | ¥1,852.48 (¥2,037.73) | ( ) |
50+ | ¥1,779.96 (¥1,957.96) | ( ) |
100+ | ¥1,715.03 (¥1,886.53) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.