You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP S32K396EHT1MJBST
ARM MCU, S32K3 Family S32K396 Series Microcontrollers, ARM Cortex-M7F, 32 bit, 320 MHz, 6 MB
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- S32K396EHT1MJBST
- Order Code:
- 4445659
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- S32K3 Family S32K396 Series Microcontrollers
- Technical Datasheet:
- S32K396EHT1MJBST Datasheet
Product Range Selector (S32K3 Family S32K396 Series Microcontrollers)
See all from this product rangeProduct Overview
- 4-core, Arm Cortex-M7 core, 320MHz max operating frequency
- 6000Kb flash, 800Kb RAM, 2 x I²C, 4 x UART, 6 x SPI serial communication
- 209 GPIOs, 6 CAN FD, 4 LIN, 10M ethernet type
- Supply voltage range from 2.7 to 5.5V, AEC-Q100 grade 1 qualified
- Watchdog timers with an independent clock source, voltage monitors
- External clock source monitoring using an independent reference
- PLL lock and loss-of-lock protection, XRDC, bandgap voltage available as ADC input
- Low-power oscillator such as the 32KHz SIRC, PMC with LVD and selectable trip points
- Support for an external ballast transistor to generate core supply
- Operating temperature range from -40°C to 125°C, 289-pin LFBGA package
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- S32K3 Family S32K396 Series Microcontrollers
- :
- ARM Cortex-M7F
- :
- 32 bit
- :
- 320MHz
- :
- 6MB
- :
- 289Pins
- :
- MAPBGA
- :
- 237I/O's
- :
- CAN, EMAC, I2C, I2S, LPUART, MSC, PWM, SENT, SPI, UART
- :
- 800KB
- :
- 69Channels
- :
- 12Bit
- :
- 2.97V
- :
- 5.5V
- :
- -40°C
- :
- 125°C
- :
- Surface Mount
- :
- S32K3
- :
- S32K396
- :
- AEC-Q100
Technical Documents (2)
754 In stock Need more?
754 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/1/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥6,843.21 (¥7,527.53) | ( ) |
5+ | ¥5,741.56 (¥6,315.72) | ( ) |
10+ | ¥5,454.13 (¥5,999.54) | ( ) |
25+ | ¥5,240.61 (¥5,764.67) | ( ) |
50+ | ¥5,049.45 (¥5,554.40) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.