You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP S32K344EHT1VPBST
ARM MCU, S32K3 Family S32K344 Series Microcontrollers, ARM Cortex-M7, 32 bit, 160 MHz, 4 MB
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- S32K344EHT1VPBST
- Order Code:
- 3912116
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- S32K3 Family S32K344 Series Microcontrollers
- Technical Datasheet:
- S32K344EHT1VPBST Datasheet
Product Range Selector (S32K3 Family S32K344 Series Microcontrollers)
See all from this product rangeProduct Overview
- 1 x M7 lockstep core platform
- 4MB memory size
- 100Mbps ethernet MAC and HSE B standard security
- Voltage range from 2.97V to 5.5V
- Arm Core based on the Armv7 and Thumb®-2 ISA, DSP, NVIC, FPU
- 8 - 40MHz FXOSC, 48MHz FIRC, 32KHz SIRC and SXOSC, SPLL clock interface
- Reliability, safety and security: ECC on all memories, EDC on data path, CRC module
- Timing and control: up to two STM, LCU, BCTU
- 172 pin MaxQFP package
- Ambient temperature (Ta) range from -40°C to 105°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- S32K3 Family S32K344 Series Microcontrollers
- :
- ARM Cortex-M7
- :
- 32 bit
- :
- 160MHz
- :
- 4MB
- :
- 172Pins
- :
- MaxQFP
- :
- 142I/O's
- :
- CAN, I2C, SPI, UART
- :
- 512KB
- :
- 24Channels
- :
- 12Bit
- :
- 2.7V
- :
- 5.5V
- :
- -40°C
- :
- 105°C
- :
- Surface Mount
- :
- S32K3
- :
- S32K344
- :
- AEC-Q100
- :
- MSL 3 - 168 hours
Technical Documents (2)
356 In stock Need more?
356 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/13/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥4,088.50 (¥4,497.35) |
10+ | ¥3,577.44 (¥3,935.18) |
25+ | ¥2,964.17 (¥3,260.59) |
50+ | ¥2,657.53 (¥2,923.28) |
100+ | ¥2,453.10 (¥2,698.41) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.