You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP S32K344EHT1VMMST
ARM MCU, S32K3 Family S32K344 Series Microcontrollers, ARM Cortex-M7, 32 bit, 160 MHz, 4 MB
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- S32K344EHT1VMMST
- Order Code:
- 3912114
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- S32K344EHT1VMMST Datasheet
Product Range Selector (S32K3 Family S32K344 Series Microcontrollers)
See all from this product rangeProduct Overview
- FOTA, A/B firmware swap with zero downtime, rollback support and automatic address translation
- 2-bit 1Msps ADCs, 16-bit eMIOS timers with logic control unit for motor control
- Low power run and standby modes, fast wake-up, clock and power gating
- Operating voltage range from 2.97V to 5.5V
- 4MB program flash memory, 128KB data flash memory
- 512KB (incl. 192KB TCM) total RAM, 32KB standby RAM
- 160MHz frequency, 32 DMA channels
- Temperature rating range from -40°C to 105°C
- 257-pin BGA package
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- S32K3 Family S32K344 Series Microcontrollers
- :
- ARM Cortex-M7
- :
- 32 bit
- :
- 160MHz
- :
- 4MB
- :
- 257Pins
- :
- MAPBGA
- :
- 218I/O's
- :
- CAN, I2C, I3C, SPI, UART
- :
- 512KB
- :
- 24Channels
- :
- 12Bit
- :
- 2.7V
- :
- 5.5V
- :
- -40°C
- :
- 105°C
- :
- Surface Mount
- :
- S32K3
- :
- S32K344
- :
- AEC-Q100
- :
- MSL 3 - 168 hours
Technical Documents (2)
464 In stock Need more?
464 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/25/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥2,860.91 (¥3,147.00) |
10+ | ¥2,776.07 (¥3,053.68) |
25+ | ¥2,691.23 (¥2,960.35) |
50+ | ¥2,606.39 (¥2,867.03) |
100+ | ¥2,521.54 (¥2,773.69) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.