You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NXP S32K344EHT1MPBST

ARM MCU, S32K3 Family S32K344 Series Microcontrollers, ARM Cortex-M7F, 32 bit, 160 MHz, 4 MB

NXP S32K344EHT1MPBST

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
S32K344EHT1MPBST
Order Code:
4461895
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
S32K344EHT1MPBST   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (S32K3 Family S32K344 Series Microcontrollers)

See all from this product range

Product Overview

S32K344EHT1MPBST is a 32bit microcontroller (MCU) that offers Arm® Cortex®-M7-based MCUs in single, dual and lockstep core configurations. S32K3 family offers scalability in a number of cores, memory and peripherals, ensuring high-performance and functional safety compliant with ISO 26262 up to ASIL D. It provides a comprehensive end-to-end solution for development and production. S32K3 MCUs feature a hardware security engine (HSE) with NXP firmware, enable firmware over-the-air (FOTA) updates, and include ISO 26262 compliant real-time drivers (RTD) suitable for both AUTOSAR® and non-AUTOSAR applications. Through compatibility with the NXP S32 Automotive Platform, it enables seamless software reuse and flexibility across applications in body, zone control and electrification. It is well suited to a wide range of applications in electrical harsh environments and is optimized for cost-sensitive applications offering new, space saving package options.
  • 2-core, Arm Cortex-M7 core, 160MHz max operating frequency
  • 4000Kb flash, 512Kb RAM, 16 x UART, 2 x I²C,6 x SPI serial communication
  • 2 I²S, 142 GPIO, 6 CAN FD, 16 LIN, 100M ethernet type, AEC-Q100 grade 1 qualified
  • Supply voltage range from 2.7 to 5.5V, integrated digital signal processor (DSP)
  • Configurable nested vectored interrupt controller (NVIC), single precision floating point unit (FPU)
  • Error-correcting code (ECC) on all memories, error detection code (EDC) on data path
  • Cyclic redundancy check (CRC) module, 120bit unique identification (ID) number
  • 32bit Real Time Counter (RTC) with autonomous periodic interrupt (API) function
  • Full cross triggering support for ADC / timer (BCTU)
  • Operating temperature range from -40°C to 125°C, 172-pin HDQFP package

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
S32K3 Family S32K344 Series Microcontrollers

:
ARM Cortex-M7F

:
32 bit

:
160MHz

:
4MB

:
172Pins

:
HDQFP

:
142I/O's

:
CANFD, Ethernet, I2C, I2S, LIN, LPUART, PWM, QSPI, SAI, SENT, SPI, UART

:
512KB

:
24Channels

:
12Bit

:
2.97V

:
5.5V

:
-40°C

:
125°C

:
Surface Mount

:
S32K3

:
S32K344

:
AEC-Q100

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

402 In stock Need more?

402 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,959.37 (¥3,255.31 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price (Incl JCT)
1+ ¥2,959.37 (¥3,255.31)
10+ ¥2,858.81 (¥3,144.69)
25+ ¥2,758.24 (¥3,034.06)
50+ ¥2,657.68 (¥2,923.45)
100+ ¥2,557.11 (¥2,812.82)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --