You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP S32K342EHT0MPAST
ARM MCU, S32K3 Family S32K342 Series Microcontrollers, ARM Cortex-M7F, 32 bit, 160 MHz, 2 MB
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- S32K342EHT0MPAST
- Order Code:
- 4218654
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- S32K342EHT0MPAST Datasheet
Product Range Selector (S32K3 Family S32K342 Series Microcontrollers)
See all from this product rangeProduct Overview
- Integrated digital signal processor (DSP), configurable nested vectored interrupt controller (NVIC)
- 8 - 40MHz fast external oscillator (FXOSC), 48MHz fast internal RC oscillator (FIRC)
- Data and instruction cache for each core to minimize performance impact of memory access latencies
- Up to three 12bit ADC with up to 24 channel analogue inputs per module
- Up to 235 GPIO pins, non-maskable interrupt (NMI), human-machine interface (HMI)
- Power management controller (PMC) with simplified mode management (RUN and STANDBY)
- Up to 16 serial communication interface (LPUART) modules, with LIN, UART and DMA support
- Error-correcting code (ECC) on all memories, error detection code (EDC) on data path
- Debug watchpoint and trace (DWT), with four configurable comparators as hardware watchpoints
- 32-bit real time counter (RTC) with autonomous periodic interrupt (API) function
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- S32K3 Family S32K342 Series Microcontrollers
- :
- ARM Cortex-M7F
- :
- 32 bit
- :
- 160MHz
- :
- 2MB
- :
- 100Pins
- :
- MaxQFP
- :
- -
- :
- CAN, Ethernet, I2C, I2S, LIN, UART, PWM, SAI, SENT, SPI, UART
- :
- 256KB
- :
- 48Channels
- :
- 12Bit
- :
- 2.97V
- :
- 5.5V
- :
- -40°C
- :
- 125°C
- :
- Surface Mount
- :
- S32K3
- :
- S32K342 Series
- :
- AEC-Q100
Technical Documents (2)
377 In stock Need more?
377 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/22/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,329.56 (¥2,562.52) | ( ) |
10+ | ¥2,141.93 (¥2,356.12) | ( ) |
25+ | ¥2,065.38 (¥2,271.92) | ( ) |
50+ | ¥2,060.88 (¥2,266.97) | ( ) |
100+ | ¥1,929.13 (¥2,122.04) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.