You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NXP S32K322EHT0MPAST

ARM MCU, S32K3 Family S32K322 Series Microcontrollers, ARM Cortex-M7F, 32 bit, 160 MHz, 2 MB

NXP S32K322EHT0MPAST
NXP S32K322EHT0MPAST

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
S32K322EHT0MPAST
Order Code:
4218657
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
S32K322EHT0MPAST   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (S32K3 Family S32K322 Series Microcontrollers)

See all from this product range

Product Overview

S32K322EHT0MPAST is a microcontroller for automotive general purpose. It features hardware security engine (HSE) with NXP firmware, support for firmware over-the-air (FOTA) updates and free ISO 26262 compliant Real-Time Drivers (RTD) for AUTOSAR® and non-AUTOSAR. This product series further extends the highly-scalable portfolio of Arm ® Cortex ® - M0+/M4F S32K1xx chips in the automotive industry with the Arm Cortex-M7 core at higher frequency, more memory, ASIL-B and D rating and advanced security module. With a focus on automotive environment robustness, the S32K3xx product series devices are well suited to a wide range of applications in electrical harsh environments, and are optimized for cost-sensitive applications offering new, space saving package options. Devices in this series share common peripherals and pin-out, allowing developers to migrate easily within a chip series or among other chip series to take advantage of more memory or feature integration.
  • Integrated digital signal processor (DSP), configurable nested vectored interrupt controller (NVIC)
  • 8 - 40MHz fast external oscillator (FXOSC), 48MHz fast internal RC oscillator (FIRC)
  • Data and instruction cache for each core to minimize performance impact of memory access latencies
  • Up to three 12bit ADC with up to 24 channel analogue inputs per module
  • Up to 235 GPIO pins, non-maskable interrupt (NMI), human-machine interface (HMI)
  • Power management controller (PMC) with simplified mode management (RUN and STANDBY)
  • Up to 16 serial communication interface (LPUART) modules, with LIN, UART and DMA support
  • Error-correcting code (ECC) on all memories, error detection code (EDC) on data path
  • Debug watchpoint and trace (DWT), with four configurable comparators as hardware watchpoints
  • 32-bit real time counter (RTC) with autonomous periodic interrupt (API) function

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
S32K3 Family S32K322 Series Microcontrollers

:
ARM Cortex-M7F

:
32 bit

:
160MHz

:
2MB

:
100Pins

:
MaxQFP

:
-

:
CAN, Ethernet, I2C, I2S, LIN, UART, PWM, SAI, SENT, SPI, UART

:
256KB

:
48Channels

:
12Bit

:
2.97V

:
5.5V

:
-40°C

:
125°C

:
Surface Mount

:
S32K3

:
S32K322 Series

:
AEC-Q100

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

255 In stock Need more?

255 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,228.49 (¥2,451.34 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price (Incl JCT)
1+ ¥2,228.49 (¥2,451.34)
10+ ¥2,033.31 (¥2,236.64)
25+ ¥1,929.34 (¥2,122.27)
50+ ¥1,873.85 (¥2,061.24)
100+ ¥1,818.35 (¥2,000.19)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --