You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP S32K312NHT0MPAST
ARM MCU, S32K3 Family S32K312 Series Microcontrollers, ARM Cortex-M7F, 32 bit, 120 MHz, 2 MB
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- S32K312NHT0MPAST
- Order Code:
- 4461898
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- S32K312NHT0MPAST Datasheet
Product Range Selector (S32K3 Family S32K312 Series Microcontrollers)
See all from this product rangeProduct Overview
- 1-core, Arm Cortex-M7 core, 120MHz max operating frequency
- 2000Kb flash, 192Kb RAM, 1 x I3C, 2 x I²C, 4 x SPI, 8 x UART serial communication
- 77 GPIO, 6 CAN FD, 8 LIN, AEC-Q100 grade 1 qualified
- Supply voltage range from 2.7 to 5.5V, integrated digital signal processor (DSP)
- Configurable nested vectored interrupt controller (NVIC), single precision floating point unit (FPU)
- Error-correcting code (ECC) on all memories, error detection code (EDC) on data path
- Cyclic redundancy check (CRC) module, 120bit unique identification (ID) number
- 32bit real time counter (RTC) with autonomous periodic interrupt (API) function
- Full cross triggering support for ADC / timer (BCTU)
- Operating temperature range from -40°C to 125°C, 100-pin HDQFP package
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- S32K3 Family S32K312 Series Microcontrollers
- :
- ARM Cortex-M7F
- :
- 32 bit
- :
- 120MHz
- :
- 2MB
- :
- 100Pins
- :
- HDQFP
- :
- 77I/O's
- :
- CANFD, Ethernet, I2C, I2S, LIN, LPUART, PWM, SENT, SPI, UART
- :
- 192KB
- :
- 24Channels
- :
- 12Bit
- :
- 2.97V
- :
- 5.5V
- :
- -40°C
- :
- 125°C
- :
- Surface Mount
- :
- S32K3
- :
- S32K312
- :
- AEC-Q100
Technical Documents (2)
460 In stock Need more?
460 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥1,400.36 (¥1,540.40) |
10+ | ¥1,222.05 (¥1,344.26) |
25+ | ¥1,182.84 (¥1,301.12) |
50+ | ¥1,143.63 (¥1,257.99) |
100+ | ¥1,104.42 (¥1,214.86) |
250+ | ¥1,065.20 (¥1,171.72) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.