You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NXP S32K311NHT0MPAST

ARM MCU, S32K3 Family S32K311 Series Microcontrollers, ARM Cortex-M7F, 32 bit, 120 MHz, 1 MB

NXP S32K311NHT0MPAST

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
S32K311NHT0MPAST
Order Code:
4351750
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
S32K311NHT0MPAST   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (S32K3 Family S32K311 Series Microcontrollers)

See all from this product range

Product Overview

S32K311NHT0MPAST is an automotive 32-bit microcontroller. It is a highly scalable portfolio of Arm ® Cortex ® - M0+/M4F S32K1xx chip in the automotive industry with the Arm Cortex-M7 core at a higher frequency, more memory, ASIL-B and D rating and advanced security module. With a focus on automotive environment robustness, it is well suited to a wide range of applications in electrical harsh environments, and are optimized for cost-sensitive applications offering new, space-saving package options. It offers a broad range of memory, peripherals and performance options. The device shares common peripherals and pin-out, allowing developers to migrate easily within a chip series or among other chip series to take advantage of more memory or feature integration.
  • Arm CortexM7 based, 1 x M7 core platform, 1MB memory size
  • No ethernet MAC, HSE B standard security
  • Global foundry (1st mask revision), voltage range from 2.97V to 5.5V
  • Integrated digital signal processor (DSP), configurable nested vectored interrupt controller (NVIC)
  • 32KHz slow external oscillator (SXOSC), system phased lock loop (SPLL)
  • Up to three analogue comparators (CMP), with each comparator having an internal 8-bit DAC
  • Upto 235 GPIO pins, non-maskable interrupt (NMI)
  • Instrumentation Trace Macrocell (ITM) with software and hardware trace, plus time stamping
  • Operating temperature range from -40°C to 125°C
  • 100-pin HDQFP package

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
S32K3 Family S32K311 Series Microcontrollers

:
ARM Cortex-M7F

:
32 bit

:
120MHz

:
1MB

:
100Pins

:
HDQFP

:
-

:
CAN, Ethernet, I2C, I2S, LIN, PWM, SAI, SENT, SPI, UART

:
128KB

:
24Channels

:
12Bit

:
2.97V

:
5.5V

:
-40°C

:
125°C

:
Surface Mount

:
S32K3

:
S32K311

:
AEC-Q100

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

366 In stock Need more?

366 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,296.82 (¥1,426.50 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
Quantity Price (Incl JCT)
1+ ¥1,296.82 (¥1,426.50)
10+ ¥1,205.06 (¥1,325.57)
25+ ¥1,128.41 (¥1,241.25)
50+ ¥1,083.22 (¥1,191.54)
100+ ¥1,038.02 (¥1,141.82)
250+ ¥1,010.84 (¥1,111.92)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --