You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP PN7462AUHN/C300Y
Microcontroller Application Specific, NFC Reader Series, 32bit, 160KB, 20MHz, HVQFN-64
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- PN7462AUHN/C300Y
- Order Code:
- 2820259
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- PN7462AUHN/C300Y Datasheet
Product Range Selector (NFC Reader IC Family NFC Reader IC Series Microcontrollers)
See all from this product rangeProduct Overview
- Integrated contact interface frontend, integrated ISO/IEC 7816-3&4 UART interface
- Integrated contactless interface frontend
- Enhanced ESD protection (
12KV), ISO/IEC 7816 compliant - Arm cortex: 32bit M0 processor, built-in nested vectored interrupt controller (NVIC)
- Non-maskable interrupt, 24-bit system tick timer, running frequency of up to 20MHz
- Four general-purpose timers, programmable watchdog Timer (WDT)
- CRC coprocessor, random number generator
- 160KB flash, 12KB SRAM memory
- HVQFN64 package
- Temperature range from -40°C to +85°C
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- NFC Reader IC Family NFC Reader IC Series Microcontrollers
- :
- ARM Cortex-M0
- :
- 32 bit
- :
- 20MHz
- :
- 160KB
- :
- 64Pins
- :
- HVQFN
- :
- 21I/O's
- :
- I2C, SPI, UART, USB
- :
- 12KB
- :
- -
- :
- -
- :
- 2.3V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- NFC Reader IC
- :
- NFC Reader IC
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
972 In stock Need more?
972 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/28/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,669.39 (¥1,836.33) | ( ) |
10+ | ¥1,558.10 (¥1,713.91) | ( ) |
25+ | ¥1,495.40 (¥1,644.94) | ( ) |
50+ | ¥1,423.30 (¥1,565.63) | ( ) |
100+ | ¥1,351.19 (¥1,486.31) | ( ) |
250+ | ¥1,296.33 (¥1,425.96) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.