You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NXP PN5120A0HN1/C2,157

RFID, Read, Write, 13.56 MHz, 2.5 V to 3.6 V Supply, HVQFN-32

NXP PN5120A0HN1/C2,157

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
PN5120A0HN1/C2,157
Order Code:
2985189
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

PN5120A0HN1/C2,157 is a PN512 NFC frontend - powering more than 10 billion NFC transactions per year. It is a highly integrated NFC frontend for contactless communication at 13.56MHz. This NFC frontend utilizes an outstanding modulation and demodulation concept completely integrated for different kinds of contactless communication methods and protocols at 13.56MHz. The PN512 NFC frontend supports 4 different operating modes: reader/writer mode supporting ISO/IEC 14443A/MIFARE and FeliCa scheme, reader/writer mode supporting ISO/IEC 14443B, card operation mode supporting ISO/IEC 14443A/MIFARE and FeliCa scheme and NFCIP-1 mode. Various host controller interfaces are implemented: 8-bit parallel interface, SPI interface, serial UART (similar to RS232 with voltage levels according pad voltage supply) and I2C interface.
  • Fast and cost-efficient NFC design startup
  • Highly integrated analogue circuitry to demodulate and decode responses
  • Buffered output drivers for connecting an antenna with the minimum number of external components
  • Integrated RF level detector, integrated data mode detector
  • Supports ISO/IEC 14443 A/MIFARE, supports ISO/IEC 14443 B read/write modes
  • Flexible interrupt modes, hard reset with low power function, power-down mode per software
  • Internal oscillator for connection to 27.12 MHz quartz crystal
  • 2.5V to 3.6V power supply
  • Available in a 32 pin HVQFN package

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
13.56MHz

:
Read, Write

:
-

:
-

:
HVQFN

:
32Pins

:
2.5V

:
3.6V

:
10µA

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

734 In stock Need more?

734 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,619.23 ( ¥1,781.15  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,619.23 (¥1,781.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,316.70 (¥1,448.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,083.15 (¥1,191.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,039.26 (¥1,143.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥995.37 (¥1,094.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥937.37 (¥1,031.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥918.63 (¥1,010.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --