You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NXP PCT2075DP,118

Temperature Sensor IC, Digital, ± 1°C, -55 °C, 125 °C, TSSOP, 8 Pins

NXP PCT2075DP,118

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
PCT2075DP,118
Order Code:
2396744
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
PCT2075DP,118   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The PCT2075DP,118 is an I²C-bus Fm+ 1°C accuracy Digital Temperature Sensor and Thermal Watchdog with a number of data registers configuration register to store the device settings such as device operation mode, OS operation mode, OS polarity and OS fault queue, temperature register to store the digital temp reading, set-point registers (Tos and Thyst) to store programmable over-temperature shutdown and hysteresis limits and programmable temperature sensor sampling time Tidle, that can be communicated by a controller via the 2-wire serial I²C-bus fast-mode plus interface.
  • Programmable temperature threshold and hysteresis set points during operation
  • Stand-alone operation as thermostat at power-up
  • ESD protection exceeds 2000V HBM per JESD22-A114 and 1000V CDM per JESD22-C101
  • Latch-up testing is done to JEDEC standard JESD78 which exceeds 100mA

Applications

System Monitoring, Computers & Computer Peripherals, Industrial, Consumer Electronics

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Digital

:
Digital

:
2C

:
± 1°C

:
-55°C

:
-55°C

:
125°C

:
125°C

:
TSSOP

:
TSSOP

:
8Pins

:
2.7V

:
5.5V

:
-

:
11 bits

:
I2C, SMBus

:
-55°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

2,474 In stock

2,500 more will be available on 4/30/25
2,500 more will be available on 5/2/25

Reserving future stock
2,474 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥79.99 ( ¥87.99  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2500+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥79.99 (¥87.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥64.83 (¥71.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥61.25 (¥67.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥54.35 (¥59.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥51.88 (¥57.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥47.19 (¥51.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥46.25 (¥50.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --