You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP PCF8574T/3,512..
I/O Expander, 8 bit, I2C, 2.5 V, 6 V, SOIC, 16 Pins
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- PCF8574T/3,512..
- Order Code:
- 2101303
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- PCF8574T/3,512.. Datasheet
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeAlternatives for PCF8574T/3,512..
Product Overview
- I²C-bus to parallel port expander
- 8bit remote I/O pins that default to inputs at power-up
- Latched outputs directly drive LEDs
- Active low open-drain interrupt output
- Low standby current
- ESD protection exceeds 2000V HBM per JESD22-A114 and 1000V CDM per JESD22-C101
- Latch-up testing is done to JEDEC standard JESD78 which exceeds 100mA
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 8bit
- :
- I2C
- :
- 2.5V
- :
- 6V
- :
- SOIC
- :
- 16Pins
- :
- 8I/O's
- :
- -40°C
- :
- 85°C
- :
- Multicomp Pro RJ45 Adapter
- :
- -
- :
- MSL 2 - 1 year
Technical Documents (2)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥207.35 (¥228.09) | ( ) |
10+ | ¥150.33 (¥165.36) | ( ) |
50+ | ¥143.07 (¥157.38) | ( ) |
100+ | ¥134.54 (¥147.99) | ( ) |
250+ | ¥128.40 (¥141.24) | ( ) |
500+ | ¥123.51 (¥135.86) | ( ) |
1000+ | ¥119.08 (¥130.99) | ( ) |
2500+ | ¥114.50 (¥125.95) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.