You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP PCAL9554BBSHP
I/O Expander, 8 bit, I2C, 1.65 V, 5.5 V, HVQFN, 16 Pins
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- PCAL9554BBSHP
- Order Code:
- 2428176
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- PCAL9554BBSHP Datasheet
Product Overview
- Low standby current consumption
- Open-drain active LOW interrupt output (INT)\
- 400kHz Fast-mode I²C-bus
- Internal power-ON reset
- Power-up with all channels configured as inputs
- No glitch on power-up
- Latched outputs with 25mA drive maximum capability for directly driving LEDs
- Latch-up performance exceeds 100 mA per JESD 78, class II
- Bank selectable push-pull or open-drain output stages
- Input port register values changes are kept until the input port register is read
- Floating input or pull-up/pull-down resistor enable
- 100kΩ Pull-up/down resistor
Applications
Communications & Networking, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 8bit
- :
- I2C
- :
- 1.65V
- :
- 5.5V
- :
- HVQFN
- :
- 16Pins
- :
- 8I/O's
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥227.29 (¥250.02) | ( ) |
10+ | ¥206.91 (¥227.60) | ( ) |
50+ | ¥202.21 (¥222.43) | ( ) |
100+ | ¥197.51 (¥217.26) | ( ) |
250+ | ¥197.12 (¥216.83) | ( ) |
500+ | ¥196.73 (¥216.40) | ( ) |
1000+ | ¥196.34 (¥215.97) | ( ) |
2500+ | ¥195.94 (¥215.53) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.