You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP PCAL6534EVJ
I/O Expander, 34 bit, I2C, SMBus, 800 mV, 3.6 V, VFBGA, 42 Pins
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- PCAL6534EVJ
- Order Code:
- 3018456
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- PCAL6534EVJ Datasheet
Product Overview
- I²C-bus to parallel port expander, 1MHz fast-mode plus I²C--bus
- Low standby current consumption 2.0µA typical at 3.3V VDD(P)
- 5.5V tolerant I/O ports and 3.6V tolerant I²C-bus pins
- Active LOW reset input (active high), open-drain active LOW interrupt output (active high)
- Internal power-on reset, noise filter on SCL/SDA inputs
- Latched outputs with 25mA drive maximum capability for directly driving LEDs
- Latch-up performance exceeds 100mA per JESD 78, Class II
- ESD protection exceeds JESD 22, 2000V human-body model (A114-A)
- Output port configuration: bank selectable or pin selectable push-pull or open-drain output stages
- VFBGA42 package, ambient temperature range from -40 to +85°C
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 34bit
- :
- 34bit
- :
- 1MHz
- :
- I2C, SMBus
- :
- 800mV
- :
- I2C, SMBus
- :
- 3.6V
- :
- VFBGA
- :
- VFBGA
- :
- 42Pins
- :
- 34I/O's
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
7,742 In stock Need more?
7,742 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/22/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥440.78 (¥484.86) |
10+ | ¥376.23 (¥413.85) |
25+ | ¥359.53 (¥395.48) |
50+ | ¥342.83 (¥377.11) |
100+ | ¥325.02 (¥357.52) |
250+ | ¥306.10 (¥336.71) |
500+ | ¥276.05 (¥303.66) |
1000+ | ¥244.22 (¥268.64) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.