You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP PCA9674APW,118
I/O Expander, 8 bit, I2C, 2.3 V, 5.5 V, TSSOP, 16 Pins
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- PCA9674APW,118
- Order Code:
- 2890486
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- PCA9674APW,118 Datasheet
Product Overview
- I²C-bus to parallel port expander, 1MHz I²C-bus interface (Fast-mode Plus I²C-bus)
- SDA with 30mA sink capability for 4000pF buses
- 8-bit remote I/O pins that default to inputs at power-up
- Latched outputs with 25mA sink capability for directly driving LEDs
- Active LOW open-drain interrupt output
- Readable device ID (manufacturer, device type, and revision)
- Software Reset pushes the device back to Power-On Reset state
- ESD protection exceeds 2000V HBM per JESD22-A114 and 1000V CDM per JESD22-C101
- Latch-up testing is done to JEDEC standard JESD78 which exceeds 100mA
- TSSOP16 package, ambient temperature range from -40 to +85°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 8bit
- :
- I2C
- :
- 2.3V
- :
- 5.5V
- :
- TSSOP
- :
- 16Pins
- :
- 8I/O's
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
813 In stock Need more?
813 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/2/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥231.99 (¥255.19) | ( ) |
10+ | ¥177.13 (¥194.84) | ( ) |
50+ | ¥170.86 (¥187.95) | ( ) |
100+ | ¥164.59 (¥181.05) | ( ) |
250+ | ¥158.32 (¥174.15) | ( ) |
500+ | ¥151.74 (¥166.91) | ( ) |
1000+ | ¥149.70 (¥164.67) | ( ) |
2500+ | ¥137.00 (¥150.70) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.