You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NXP PCA9673PW,118

I/O Expander, 16 bit, I2C, 2.3 V, 5.5 V, TSSOP, 24 Pins

NXP PCA9673PW,118

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
PCA9673PW,118
Order Code:
2890484
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
PCA9673PW,118   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

PCA9673PW,118 is a remote 16bit I/O expander for Fm+ I²C-bus with interrupt and reset. It provides general-purpose remote I/O expansion for most microcontroller families via the two-line bidirectional bus (I²C-bus) and is a part of the Fast-mode Plus family. It is a drop-in upgrade for the PCF8575 providing higher Fast-mode Plus (Fm+) I²C-bus speeds (1 MHz versus 400 KHz) so that the output can support PWM dimming of LEDs, higher I²C-bus drive (30 mA versus 3 mA) so that many more devices can be on the bus without the need for bus buffers, higher total package sink capacity (400mA versus 100mA) that supports having all 25mA LEDs on at the same time and more device addresses (16 versus 8) are available to allow many more devices on the bus without address conflicts. Application includes LED signs and displays, servers industrial control medical equipment, PLCs, cellular telephones, gaming machines, instrumentation, and test measurement.
  • 1MHz I²C-bus interface, compliant with the I²C-bus Fast and Standard modes
  • SDA with 30mA sink capability for 4000pF buses
  • 16bit remote I/O pins that default to inputs at power-up
  • Latched outputs with 25mA sink capability for directly driving LEDs
  • Total package sink capability of 400mA, active LOW open-drain interrupt output
  • 16 programmable server addresses using 2 address pins
  • Readable device ID (manufacturer, device type, and revision), low standby current
  • ESD protection exceeds 2000V HBM per JESD22-A114 and 1000V CDM per JESD22-C101
  • Latch-up testing is done to JEDEC standard JESD78 which exceeds 100mA
  • TSSOP24 package, ambient operating temperature -40 to +85°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
16bit

:
I2C

:
2.3V

:
5.5V

:
TSSOP

:
24Pins

:
16I/O's

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

9,064 In stock Need more?

9,064 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥421.66 ( ¥463.83  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥421.66 (¥463.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥288.42 (¥317.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥273.53 (¥300.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥258.64 (¥284.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥244.53 (¥268.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥236.70 (¥260.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥228.86 (¥251.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥216.39 (¥238.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --