You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NXP PCA9670PW,118

I/O Expander, 8 bit, I2C, 2.3 V, 5.5 V, TSSOP, 16 Pins

NXP PCA9670PW,118

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
PCA9670PW,118
Order Code:
2890483
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
PCA9670PW,118   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

PCA9670PW,118 is a remote 8-bit I/O expander for Fm+ I²C-bus with reset. It provides general-purpose remote I/O expansion via the two-wire bidirectional I²C-bus, serial data. The device consists of eight quasi-bidirectional ports, 1MHz 30mA drive I²C-bus interface, three hardware address inputs, and a reset input operating between 2.3V and 5.5V. 1MHz I²C-bus Fast-mode Plus (Fm+) can support PWM dimming of LEDs, and a higher I²C-bus drive of 30mA allows more devices to be on the bus without the need for bus buffers. The quasi-bidirectional port can be independently assigned as an input to monitor interrupt status or keypads, or as an output to activate indicator devices such as LEDs. The system can read from the input port or write to the output port through a single register. The application includes LED signs and displays, servers, keypads, industrial control, medical equipment, PLCs, cellular telephones, mobile devices, gaming machines, instrumentation, and test measurement.
  • I²C-bus to parallel port expander, 1MHz I²C-bus interface (Fast-mode Plus I²C-bus)
  • SDA with 30mA sink capability for 4000pF buses
  • 8-bit remote I/O pins that default to inputs at power-up, total package sink capability of 200mA
  • Latched outputs with 25mA sink capability for directly driving LEDs
  • Active LOW reset input, sixty-four programmable server addresses using three address pins
  • Readable device ID (manufacturer, device type, and revision), software reset
  • ESD protection exceeds 2000V HBM per JESD22-A114 and 1000V CDM per JESD22-C101
  • Latch-up testing is done to JEDEC standard JESD78 which exceeds 100mA
  • Supply voltage range from 2.3 to 5.5V (VSS = 0V, Tamb = -40°C to +85°C)
  • TSSOP16 package, ambient temperature range from -40°C to +85°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8bit

:
I2C

:
2.3V

:
5.5V

:
TSSOP

:
16Pins

:
8I/O's

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

1,295 In stock Need more?

1,295 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥242.97 ( ¥267.27  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥242.97 (¥267.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥161.46 (¥177.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥152.21 (¥167.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥142.96 (¥157.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥134.34 (¥147.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥129.32 (¥142.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥124.93 (¥137.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥120.39 (¥132.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --