Print Page
Image is for illustrative purposes only. Please refer to product description.
4,656 In Stock
Need more?
4656 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥780.15 (¥858.165) |
| 10+ | ¥593.32 (¥652.652) |
| 25+ | ¥545.15 (¥599.665) |
| 50+ | ¥518.79 (¥570.669) |
| 100+ | ¥492.43 (¥541.673) |
| 250+ | ¥471.69 (¥518.859) |
| 500+ | ¥460.44 (¥506.484) |
| 1000+ | ¥453.26 (¥498.586) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
¥780 (¥858 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCA9601DPZ
Order Code3972777
Technical Datasheet
Logic Device TypeBidirectional Bus Buffer
Logic Family / Base NumberPCA9601
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins8Pins
Supply Voltage Min2.5V
Supply Voltage Max15V
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Device Type
Bidirectional Bus Buffer
Logic Case Style
TSSOP
No. of Pins
8Pins
Supply Voltage Max
15V
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Logic Family / Base Number
PCA9601
IC Case / Package
TSSOP
Supply Voltage Min
2.5V
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012