You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NXP PCA9600DP,118

Buffer, 2.5 V to 15 V, TSSOP-8

NXP PCA9600DP,118

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
PCA9600DP,118
Order Code:
2212065
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
PCA9600DP,118   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The PCA9600DP is a dual bidirectional Bus Buffer. The PCA9600 is designed to isolate I²C-bus capacitance, allowing long buses to be driven in point-to-point or multipoint applications of up to 4000pF. The PCA9600 is a higher-speed version of the P82B96. It creates a non-latching, bidirectional, logic interface between a normal I²C-bus and a range of other higher capacitance or different voltage bus configurations. It can operate at speeds up to at least 1MHz and the high drive side is compatible with the Fast-mode Plus (Fm+) specifications. The PCA9600 features temperature-stabilized logic voltage levels at its SX/SY interface making it suitable for interfacing with buses that have non I²C-bus-compliant logic levels such as SMBus, PMBus or with microprocessors that use those same TTL logic levels.
  • Bidirectional data transfer of I²C-bus signals
  • Isolates capacitance allowing 400pF on SX/SY side and 4000pF on TX/TY side
  • TX/TY outputs have 60mA sink capability for driving low-impedance or high-capacitive buses
  • 1MHz operation on up to 20m of wire (see AN10658)
  • Low power supply current
  • 5mA Typical operating supply current
  • 100ns Typical propagation delay
  • Latch-up testing is done to JEDEC standard JESD78 that exceeds 100mA

Applications

Industrial

Warnings

ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Bidirectional

:
-

:
TSSOP

:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Packaging type Each

No Longer Manufactured

¥683.35 ( ¥751.69  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥683.35 (¥751.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥539.87 (¥593.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥511.35 (¥562.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥482.77 (¥531.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥456.70 (¥502.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥433.94 (¥477.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥409.24 (¥450.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥379.06 (¥416.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --