You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NXP PCA9574PW,118

I/O Expander, 8 bit, I2C, SMBus, 1.1 V, 3.6 V, TSSOP, 16 Pins

NXP PCA9574PW,118

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
PCA9574PW,118
Order Code:
2890480
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
PCA9574PW,118   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

PCA9574PW,118 is an 8-bit I²C-bus and SMBus, level translating, low voltage GPIO with reset and interrupt. It is a CMOS device that provides 8 bits of general-purpose parallel input/output (GPIO) expansion in low voltage processors and handheld battery-powered mobile applications and was developed to enhance the NXP family of I²C-bus I/O expanders. The improvements include lower supply current, lower operating voltage of 1.1V to 3.6V, dual and separate supply rails to allow voltage level translation anywhere between 1.1V and 3.6V, 400KHz clock frequency, and smaller packaging. Any of the eight I/O ports can be configured as an input or output independent of each other and default on start-up to inputs. The application includes cell phones, media players, multi-voltage environments, battery-operated mobile gadgets, motherboards, servers, RAID systems, industrial control, medical equipment, PLCs, gaming machines, instrumentation, and test measurement.
  • 400KHz I²C-bus serial interface, compliant with I²C-bus standard-mode (100KHz)
  • Separate supply rails for core logic and I/O bank provides voltage level shifting
  • 1.1V to 3.6V operation with level shifting feature, very low standby current is 1μA
  • 8 configurable I/O pins that default to inputs at power-up
  • Independently programmable 100kohm pull-up or pull-down for each I/O pin
  • Open-drain active low INT o/p pin allows monitoring of logic level change of pins programmed as i/ps
  • Programmable bus hold provides valid logic level when inputs are not actively driven
  • Active LOW reset (RESET, active low) input pin resets device to power-up default state
  • ESD protection exceeds 7000 V HBM per JESD22-A114 and 1000 V CDM per JESD22-C101
  • TSSOP16 package, ambient temperature range from -40°C to +85°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8bit

:
I2C, SMBus

:
1.1V

:
3.6V

:
TSSOP

:
16Pins

:
8I/O's

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

1,082 In stock Need more?

1,082 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥257.07 ( ¥282.78  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥257.07 (¥282.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥172.43 (¥189.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥162.32 (¥178.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥152.21 (¥167.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥143.12 (¥157.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥137.63 (¥151.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥133.24 (¥146.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥126.66 (¥139.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --