You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP PCA9554ABS3,118
I/O Expander, 8 bit, I2C, SMBus, 2.3 V, 5.5 V, HVQFN, 16 Pins
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- PCA9554ABS3,118
- Order Code:
- 2890474
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- PCA9554ABS3,118 Datasheet
Product Overview
- 5V tolerant I/Os, Polarity inversion register, active LOW interrupt output
- Low standby current, noise filter on SCL/SDA inputs
- No glitch on power-up, internal power-on reset, 8 I/O pins which default to 8 inputs
- 0Hz to 400KHz clock frequency range
- ESD protection exceeds 2000V HBM per JESD22-A114 and 1000V CDM per JESD22-C101
- Latch-up testing is done to JEDEC Standard JESD78 which exceeds 100mA
- Supply voltage range from 2.3 to 5.5V (VSS = 0V, Tamb = -40°C to +85°C)
- Supply current is 104µA typ (VSS = 0V, Tamb = -40°C to +85°C)
- Power-on reset voltage is 1.7V typ (no load; VI = VDD or VSS, Tamb = -40°C to +85°C)
- HVQFN16 package, ambient temperature range from -40 to +85°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 8bit
- :
- I2C, SMBus
- :
- 2.3V
- :
- 5.5V
- :
- HVQFN
- :
- 16Pins
- :
- 8I/O's
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
4,479 In stock Need more?
4,479 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/19/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥280.59 (¥308.65) | ( ) |
10+ | ¥188.10 (¥206.91) | ( ) |
50+ | ¥177.92 (¥195.71) | ( ) |
100+ | ¥167.73 (¥184.50) | ( ) |
250+ | ¥158.32 (¥174.15) | ( ) |
500+ | ¥151.74 (¥166.91) | ( ) |
1000+ | ¥146.88 (¥161.57) | ( ) |
2500+ | ¥138.89 (¥152.78) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.