You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NXP PCA9538PW/Q900,118

I/O Expander, 8 bit, I2C, SMBus, 3 V, 5.5 V, TSSOP, 16 Pins

NXP PCA9538PW/Q900,118

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
PCA9538PW/Q900,118
Order Code:
2890471
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

PCA9538PW/Q900,118 is an 8bit I²C-bus and SMBus low power I/O port with interrupt and reset CMOS device. It provides 8 bits of general purpose parallel input/output (GPIO) expansion with interrupt and reset for I²C-bus/SMBus applications and was developed to enhance the NXP Semiconductors family of I²C-bus I/O expanders. I/O expanders provide a simple solution when additional I/O is needed for ACPI power switches, sensors, push-buttons, LEDs, fans, etc. It consists of an 8-bit configuration register (input or output selection), 8-bit input port register, 8-bit output port register and an 8-bit Polarity inversion register (active HIGH or active LOW operation). The system can enable the I/Os as either inputs or outputs by writing to the I/O configuration bits. The data for each input or output is kept in the corresponding input port or output port register. The polarity of the input port register can be inverted with the Polarity inversion register.
  • 5V tolerant I/Os, Polarity inversion register, active LOW interrupt output
  • Active LOW reset input, low standby current, noise filter on SCL/SDA inputs
  • No glitch on power-up, internal power-on reset
  • 8 I/O pins which default to 8 inputs, 0Hz to 400KHz clock frequency range
  • ESD protection exceeds 2000V HBM per JESD22-A114 and 1000V CDM per JESD22-C101
  • Latch-up testing is done to JEDEC Standard JESD78 which exceeds 100mA
  • Supply voltage range from 2.3 to 5.5V (VSS = 0 V; Tamb = -40°C to +85°C)
  • Power-on reset voltage is 1.7V typ (VSS = 0 V; Tamb = -40°C to +85°C)
  • Input capacitance is 5pF typ (VSS = 0 V; Tamb = -40°C to +85°C)
  • TSSOP16 package, ambient temperature range from -40°C to +125°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8bit

:
I2C, SMBus

:
3V

:
5.5V

:
TSSOP

:
16Pins

:
8I/O's

:
-40°C

:
85°C

:
-

:
AEC-Q100

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

117 In stock Need more?

117 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥319.52 ( ¥351.47  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥319.52 (¥351.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥218.74 (¥240.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥207.12 (¥227.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥195.49 (¥215.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥184.40 (¥202.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥177.70 (¥195.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥172.20 (¥189.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥170.52 (¥187.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --