You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NXP PCA9527DPZ

Bus Buffer, Bidirectional, 2.7 V to 5.5 V Supply, -40 °C to 85 °C, TSSOP-10

NXP PCA9527DPZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
PCA9527DPZ
Order Code:
4262295
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
PCA9527DPZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

PCA9527DPZ is a 3-channel bidirectional open-drain bus extender for HDMI, I²C-bus and SMBus. It is a 3-channel bidirectional open-drain bus buffer for display data control (DDC) clock, data and consumer electronic control (CEC) for HDMI application. This device has two power supply pins to allow voltage level shift from 2.7V to 5V, and a rise time accelerator on port A of each DDC clock and data for driving longer cable (upto 18 meters or 1400pF reliably without violating the bus rise time). The 5V tolerant CEC channel is internally connected to VCC(B) and has no rise time accelerator. The CEC channel can be used as an interrupt or reset. While retaining all the operating modes and features of the I²C-bus system during the level shift, it also permits extension of the I²C-bus by providing bidirectional buffering for data (SDA), clock (SCL), and CEC. Using this device it enables the system designer to isolate bus capacitance to meet HDMI DDC version 1.3 distance specification.
  • 3-channel, bidirectional buffer isolates capacitance allowing 1400pF on port A and 400pF on port B
  • Exceeds 18 meters (above the maximum distance for HDMI DDC)
  • Rise time accelerator and normal I/O on port A (no accelerator for CEC)
  • Static level offset on port B
  • Voltage level translation from 2.7V to 5.5V
  • CEC is 5V tolerant, powered by VCC(B)
  • I²C-bus, SMBus and DDC-bus compatible, active HIGH buffer enable input
  • Open-drain input/outputs, lock-up free operation
  • Supports arbitration and clock stretching across the repeater
  • TSSOP10 package, temperature range from -40°C to +85°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Bidirectional Bus Buffer

:
PCA9527

:
TSSOP

:
TSSOP

:
10Pins

:
2.7V

:
5.5V

:
-

:
-

:
-40°C

:
85°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

1,131 In stock Need more?

1,131 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥293.13 ( ¥322.44  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥293.13 (¥322.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥197.51 (¥217.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥186.54 (¥205.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥175.56 (¥193.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥166.16 (¥182.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥159.89 (¥175.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥153.62 (¥168.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥148.13 (¥162.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --