You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NXP PCA9501BS,118

I/O Expander, 8 bit, I2C, SMBus, 2.5 V, 3.6 V, HVQFN, 20 Pins

NXP PCA9501BS,118

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
PCA9501BS,118
Order Code:
2820308
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
PCA9501BS,118   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

PCA9501BS,118 is a 8bit I²C-bus and SMBus I/O port with interrupt. The I/O expandable eight quasi-bidirectional data pins can be independently assigned as inputs or outputs to monitor board level status or activate indicator devices such as LEDs. The data for each input or output is kept in the corresponding input or output register. The system host can read all registers. Application includes board version tracking and configuration, board health monitoring and status reporting, multi-card systems in telecom, networking, and base station infrastructure equipment, six hardware address pins allow up to 64 PCA9501s to be located in the same I²C-bus/SMBus.
  • 8 general purpose input/output expander/collector
  • Internal 256 × 8 EEPROM, self timed write cycle (5 ms typical)
  • 16 byte page write operation, I²C-bus and SMBus interface logic
  • Internal power-on reset, noise filter on SCL/SDA inputs, active LOW interrupt output
  • 6 address pins allowing up to 64 devices on the I²C-bus/SMBus
  • No glitch on power-up, supports hot insertion, power-up with all channels configured as inputs
  • 5V tolerant inputs/outputs, 0Hz to 400KHz clock frequency
  • Operating power supply voltage range of 2.5V to 3.6V
  • Latch-up testing is done to JEDEC standard JESD78 which exceeds 100mA
  • HVQFN20 package, temperature range from -40 to +85°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8bit

:
I2C, SMBus

:
2.5V

:
3.6V

:
HVQFN

:
20Pins

:
8I/O's

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

8,698 In stock Need more?

8,698 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥398.37 ( ¥438.21  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥398.37 (¥438.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥270.65 (¥297.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥256.67 (¥282.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥242.68 (¥266.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥229.33 (¥252.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥221.29 (¥243.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥214.67 (¥236.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥207.67 (¥228.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --