You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NXP PCA8574PW,118

I/O Expander, 8 bit, I2C, 2.3 V, 5.5 V, TSSOP, 16 Pins

NXP PCA8574PW,118

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
PCA8574PW,118
Order Code:
2776151
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
PCA8574PW,118   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

PCA8574PW,118 is a remote 8bit I/O expander for I²C-bus with interrupt. It consists of eight quasi-bidirectional ports, 400KHz I²C-bus interface, three hardware address inputs and interrupt output. The quasi-bidirectional port can be independently assigned as an input to monitor interrupt status or keypads, or as an output to activate indicator devices such as LEDs. The system host can read from the input port or write to the output port through a single register. Typical applications include LED signs and displays, servers, keypads, industrial control, medical equipment, PLCs, cellular telephones, mobile devices, gaming machines, instrumentation and test measurement.
  • Supply voltage range from 2.3 to 5.5V
  • I²C-bus to parallel port expander
  • 400KHz I²C-bus interface (Fast-mode I²C-bus)
  • 8bit remote I/O pins that default to inputs at power-up
  • Latched outputs with 25mA sink capability for directly driving LEDs
  • Total package sink capability of 200mA and low standby current (4.5µA typical)
  • Active LOW open-drain interrupt output
  • Eight programmable server addresses using three address pins
  • 16 pin TSSOP package
  • Operating temperature range from -40 to 85°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8bit

:
I2C

:
2.3V

:
5.5V

:
TSSOP

:
16Pins

:
8I/O's

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

3,167 In stock Need more?

3,167 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥198.14 (¥217.95 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT)
1+ ¥198.14 (¥217.95)
10+ ¥137.05 (¥150.76)
50+ ¥134.81 (¥148.29)
100+ ¥132.56 (¥145.82)
250+ ¥130.32 (¥143.35)
500+ ¥128.07 (¥140.88)
1000+ ¥125.83 (¥138.41)
2500+ ¥123.58 (¥135.94)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --