You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NXP OM13077UL

Development Board, LPCXpresso™ for LPC54100 Family of MCU's, On-Board High Speed USB Debug Probe

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
OM13077UL
Order Code:
2453458
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
ECAD / MCAD
Supply Frame Models Link

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NXP

:
32bit

:
LPC54100

:
ARM

:
Cortex-M4F

:
LPC54102

:
Dev Board LPC54102

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The OM13077 is a LPCXpresso54102 board with onboard LPC54102 low power microcontroller, designed to make user to easily get started with their own project. The LPC54102 is an ARM Cortex-M4F based, low cost 32bit microcontroller operating at CPU frequencies of up to 100MHz. The LPCXpresso54102 is a low cost development platform comprised of a simplified Eclipse based IDE and low cost target boards which include an onboard debug probe. It is an end to end solution enabling embedded engineers to develop their applications from initial evaluation to final production. The LPCXpresso54102 is fully supported by the free LPCOpen Software Development Platform for NXP microcontrollers.
  • Onboard high speed USB based debug probe with CMSIS-DAP & Redlink protocol support
  • External debug probe option
  • Tri colour LED, target reset, ISP and WAKE buttons for easy testing of software functionality
  • Expansion options based on Arduino UNO, Pmod and additional expansion port pins
  • Onboard 1.8V and 3.3V regulators plus external power supply option
  • Built in MCU power consumption and supply voltage measurement
  • UART, I2C and SPI port bridging from LPC54102 target to USB via the onboard debug probe
  • FTDI UART connector
  • Fully supported by LPCXpresso Eclipse based IDE and GNU C/C++ toolchains

Applications

Embedded Design & Development, Communications & Networking, Portable Devices, Medical, Sensing & Instrumentation, Building Automation, Robotics

Available for back order

More stock available to supplier lead times which is approximately 11/17/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥5,506.99 (¥6,057.69 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥5,506.99 (¥6,057.69)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --