You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NXP NTS0102TLH

Level Translator, 2 Input, 1.65 V to 5.5 V, 3 ns, XSON-8, AEC-Q100, 0.5 Aout

NXP NTS0102TLH

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
NTS0102TLH
Order Code:
4147381
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
NTS0102TLH   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

NTS0102TLH is a 2bit, dual supply translating transceiver with auto direction sensing, that enables bidirectional voltage level translation. It features two 2-bit input-output ports (An and Bn), one output enables input (OE), and two supply pins (VCC(A) and VCC (B)).VCC(A) can be supplied at any voltage between 1.65V and 3.6V and VCC(B) can be supplied at any voltage between 2.3V and 5.5V, making the device suitable for translating between any of the voltage nodes (1.8V, 2.5V, 3.3V, and 5.0V). Pins An and OE are referenced to VCC (A) and pins Bn are referenced to VCC (B). A LOW level at pin OE causes the outputs to assume a high-impedance OFF state. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down. Application includes I²C/SMBus, UART, GPIO.
  • Maximum data rates, push-pull 50Mbit/s
  • IOFF circuitry provides partial Power-down mode operation
  • ESD protection, HBM JESD22-A114E Class 2 exceeds 2500V for A port
  • HBM JESD22-A114E Class 3B exceeds 8000V for B port
  • CDM JESD22-C101E exceeds 1500V
  • Latch-up performance exceeds 100 mA per JESD 78B Class II
  • XSON8 package
  • Temperature range from -40°C to +125°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Inputs

:
50mA

:
3ns

:
8Pins

:
XSON

:
XSON

:
1.65V

:
5.5V

:
-40°C

:
125°C

:
Transceiver, Translating

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

3,632 In stock Need more?

3,632 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥130.21 ( ¥143.23  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2500+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥130.21 (¥143.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥83.65 (¥92.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥68.59 (¥75.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥65.66 (¥72.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥63.02 (¥69.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥59.41 (¥65.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥57.44 (¥63.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --