You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NXP NTS0101GW,125

Transceiver, 1.65 V to 3.6 V, SC-88-6

NXP NTS0101GW,125

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
NTS0101GW,125
Order Code:
2444923
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
NTS0101GW,125   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The NTS0101GW,125 is a 1-bit dual supply Translating Transceiver with auto direction sensing, that enables bidirectional voltage level translation. It features two 1-bit input-output ports, one output enable input and two supply pins. VCC(A) can be supplied at any voltage between 1.65 and 3.6V. VCC(B) can be supplied at any voltage between 2.3 and 5.5V. This flexibility makes the device suitable for translating between any of the voltage nodes. Pins A and OE are referenced to VCC(A) and pin B is referenced to VCC(B). A LOW level at pin OE causes the outputs to assume a high-impedance OFF-state. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.
  • IOFF circuitry provides partial power-down mode operation
  • Latch-up performance exceeds 100mA per JESD 78B class II
  • Inputs accept voltages up to 5.5V

Applications

Industrial, Automation & Process Control, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Transceiver, Translating

:
-

:
SC-88

:
SC-88

:
6Pins

:
1.65V

:
3.6V

:
NT

:
-

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Packaging type Cut Tape

No Longer Manufactured

¥84.65 ( ¥93.12  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2500+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥84.65 (¥93.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥53.30 (¥58.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥49.82 (¥54.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥46.33 (¥50.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥42.84 (¥47.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥39.35 (¥43.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥34.80 (¥38.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --