You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP NTM88H155T1
Pressure Sensor, Differential, 90 kPa, 930 kPa, 1.8 V, 3.6 V, QFN
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- NTM88H155T1
- Order Code:
- 3790724
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- NTM88H155T1 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Differential
- :
- QFN
- :
- Digital
- :
- ± 5%
- :
- -
- :
- Surface Mount
- :
- SPI
- :
- Air
- :
- -
- :
- AEC-Q100
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥780.33 (¥858.36) | ( ) |
10+ | ¥700.27 (¥770.30) | ( ) |
25+ | ¥654.26 (¥719.69) | ( ) |
50+ | ¥629.45 (¥692.40) | ( ) |
100+ | ¥596.90 (¥656.59) | ( ) |
250+ | ¥580.62 (¥638.68) | ( ) |
500+ | ¥569.01 (¥625.91) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.