You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP MW7IC2020NT1
RF POWER AMPLIFIER, 2.2GHZ, 150DEG C
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- MW7IC2020NT1
- Order Code:
- 3370194
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MW7IC2020NT1 Datasheet
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeProduct Overview
- Characterized with series equivalent large signal impedance parameters and common source S-parameter
- On-chip matching (50 ohm input, DC blocked)
- Integrated quiescent current temperature compensation with enable/disable function
- Integrated ESD protection
- 2V typical gate threshold voltage (VDS = 10Vdc, ID = 12µAdc, on characteristics)
- 2.9VDC typ gate quiescent voltage (VDS = 28VDC, IDQ1 = 40mADC, on characteristics)
- 6.9VDC typ fixture gate quiescent voltage (VDD = 28VDC, IDQ1 = 40mADC, measured in functional test)
- 32.6dB power gain, 17% power added efficiency
- Adjacent channel power ratio ACPR of -51.4dBc typical
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1.8GHz
- :
- 2.2GHz
- :
- 32.6dB
- :
- -
- :
- QFN
- :
- 24Pins
- :
- -
- :
- -
- :
- -
- :
- 150°C
- :
- Multicomp Pro RJ45 Adapter
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (4)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 5+
- 10+
- 25+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥6,123.94 (¥6,736.33) | ( ) |
5+ | ¥5,211.67 (¥5,732.84) | ( ) |
10+ | ¥4,902.72 (¥5,392.99) | ( ) |
25+ | ¥4,525.31 (¥4,977.84) | ( ) |
50+ | ¥4,494.49 (¥4,943.94) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.