You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NXP MPXV7025GC6U

Pressure Sensor, Gauge, -25 kPa, 25 kPa, 4.75 V, 5.25 V, SOP

NXP MPXV7025GC6U

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MPXV7025GC6U
Order Code:
2776051
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
MPXV7025GC6U   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

MPXV7025GC6U is a MPXV7025 series piezoresistive transducer. It is a state-of-the-art monolithic silicon pressure sensor designed for a wide range of applications, but particularly those employing a microcontroller or microprocessor with A/D inputs. This patented, single element transducer combines advanced micromachining techniques, thin-film metallization, and bipolar processing to provide an accurate, high level analogue output signal that is proportional to the applied pressure. Typical applications include respiratory systems, process control, patient monitoring and remote monitoring devices.
  • 5% maximum error over 0° to 85°C
  • Ideally suited for microprocessor or microcontroller-based systems
  • Gauge pressure type configuration
  • Patented silicon shear stress strain gauge
  • Single port, thermoplastic (PPS) surface mount package
  • Pressure range of ±25KPa, 0.384VDC min pressure offset and 4.89VDC full scale output
  • Supply voltage range from 4.75 to 5.25VDC
  • 10mAdc supply current, ±5%VFSS accuracy, 90mV/Kpa typ sensitivity
  • 8 lead SOP package
  • Operating temperature range from -40°C to +125°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Gauge

:
90mV/kPa

:
-25kPa

:
25kPa

:
4.75V

:
5.25V

:
SOP

:
SOP

:
8Pins

:
Analogue

:
± 5%

:
Single Axial Barbed

:
Surface Mount

:
-

:
Air

:
-40°C

:
125°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

421 In stock Need more?

421 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥3,141.98 ( ¥3,456.18  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥3,141.98 (¥3,456.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥3,007.90 (¥3,308.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥2,927.56 (¥3,220.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥2,847.21 (¥3,131.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥2,766.86 (¥3,043.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --