You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP MPXM2202AS
Pressure Sensor, Absolute, 0 kPa, 200 kPa, 10 V, 16 V, MPAK
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- MPXM2202AS
- Order Code:
- 1555612
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- MPXM2202AS Datasheet
Product Overview
- Ratiometric to supply voltage
- Available in absolute configuration
Applications
Motor Drive & Control, Robotics, Medical, Test & Measurement
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Absolute
- :
- 0.2mV/kPa
- :
- 0kPa
- :
- 200kPa
- :
- 10V
- :
- 16V
- :
- MPAK
- :
- MPAK
- :
- 5Pins
- :
- Analogue
- :
- -
- :
- Single Axial Barbed
- :
- Surface Mount
- :
- -
- :
- Air
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- -
Technical Documents (4)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,835.32 (¥2,018.85) | ( ) |
10+ | ¥1,647.04 (¥1,811.74) | ( ) |
25+ | ¥1,538.82 (¥1,692.70) | ( ) |
50+ | ¥1,480.45 (¥1,628.50) | ( ) |
100+ | ¥1,403.91 (¥1,544.30) | ( ) |
250+ | ¥1,365.61 (¥1,502.17) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.