You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP MPXM2053GST1
Pressure Sensor, Gauge, 0 kPa, 50 kPa, 1 V, 16 V, MPAK
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- MPXM2053GST1
- Order Code:
- 3370174
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- MPXM2053GST1 Datasheet
Product Overview
- Ratiometric to supply voltage
- Single port pressure sensor
- Operating gauge pressure range from 0 to 50kPa
- Max supply voltage of 16VDC
- 6mAdc supply current
- ±0.5%VFSS offset stability
- 1ms response time (10% to 90%)
- Operating temperature range from -40°C to 125°C
- Easy-to-use chip carrier MPAK package
- 20ms warm-up time
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Gauge
- :
- 0.8mV/kPa
- :
- 0kPa
- :
- 50kPa
- :
- 1V
- :
- 16V
- :
- MPAK
- :
- MPAK
- :
- 5Pins
- :
- Analogue
- :
- -
- :
- Single Axial Barbed
- :
- Surface Mount
- :
- -
- :
- Air
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
Technical Documents (2)
1,505 In stock Need more?
1,505 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/3/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,465.43 (¥1,611.97) | ( ) |
10+ | ¥1,396.45 (¥1,536.10) | ( ) |
25+ | ¥1,277.52 (¥1,405.27) | ( ) |
50+ | ¥1,262.93 (¥1,389.22) | ( ) |
100+ | ¥1,215.11 (¥1,336.62) | ( ) |
250+ | ¥1,145.85 (¥1,260.44) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.