You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP MPXA4250AC6U
Pressure Sensor, Absolute, 20 kPa, 250 kPa, 4.85 V, 5.35 V, SIP
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- MPXA4250AC6U
- Order Code:
- 1555609
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- MPXA4250AC6U Datasheet
Product Overview
- Patented silicon shear stress strain gauge
- Offers reduction in weight and volume compared to existing hybrid modules
- Available in absolute configuration
Applications
Computers & Computer Peripherals, Automation & Process Control
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Absolute
- :
- 20mV/kPa
- :
- 20kPa
- :
- 250kPa
- :
- 4.85V
- :
- 5.35V
- :
- SIP
- :
- SIP
- :
- 8Pins
- :
- Analogue
- :
- -
- :
- -
- :
- Surface Mount
- :
- -
- :
- Air
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- -
Technical Documents (3)
140 In stock
140 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
160 more will be available on 6/6/25
40 more will be available on 10/11/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 1/19/26
160 more will be available on 6/6/25
40 more will be available on 10/11/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.