You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP MPX4250DP
Pressure Sensor, Differential, 0 kPa, 250 kPa, 4.85 V, 5.35 V, SIP
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- MPX4250DP
- Order Code:
- 1555608
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- MPX4250DP Datasheet
Product Overview
- Patented silicon shear stress strain gauge
- Offers reduction in weight and volume compared to existing hybrid modules
- Durable epoxy unibody element
- Available in differential configuration
Applications
Industrial
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Differential
- :
- 18.8mV/kPa
- :
- 0kPa
- :
- 250kPa
- :
- 4.85V
- :
- 5.35V
- :
- SIP
- :
- SIP
- :
- 6Pins
- :
- Analogue
- :
- ± 1.5%
- :
- Dual Axial Barbed, Same Side
- :
- Through Hole
- :
- -
- :
- Air
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- -
Technical Documents (5)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,762.25 (¥4,138.48) | ( ) |
10+ | ¥3,453.18 (¥3,798.50) | ( ) |
25+ | ¥3,238.60 (¥3,562.46) | ( ) |
50+ | ¥3,159.29 (¥3,475.22) | ( ) |
100+ | ¥3,045.18 (¥3,349.70) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.