You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NXP MPX4250AP

Pressure Sensor, Absolute, 20 kPa, 250 kPa, 4.85 V, 5.35 V, SIP

NXP MPX4250AP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MPX4250AP
Order Code:
1457153
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
MPX4250A
Technical Datasheet:
MPX4250AP   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (MPX4250A)

See all from this product range

Product Overview

The MPX4250AP is a single port, manifold absolute pressure sensor in 6 pin SIP package. This device is specifically designed for intake manifold absolute pressure sensing in engine control system. This measurement can be used to compute the amount of fuel required for each cylinder. This piezoresistive transducer is a state of the art monolithic silicon pressure sensor designed for wide range of applications. It is particularly suited for microcontroller or microprocessor based systems with A/D inputs. It combines advanced micromachining techniques, thin film metallization and bipolar processing to provide an accurate and high level analogue output signal that is proportional to applied pressure.
  • On-chip signal conditioned, temperature compensated and calibrated
  • 1.5% maximum error over 0°C to 85°C
  • Patented silicon shear stress strain gauge
  • Temperature compensated over -40°C to 125°C
  • Offers reduction in weight and volume compared to existing hybrid modules
  • Ideal for non automotive applications
  • Differential pressure range from 20KPa to 250KPa
  • Supply voltage range from 4.85VDC to 5.35VDC
  • Sensitivity of 20mV/KPa
  • Response time of 1ms

Applications

Sensing & Instrumentation

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Absolute

:
20mV/kPa

:
20kPa

:
250kPa

:
4.85V

:
5.35V

:
SIP

:
SIP

:
6Pins

:
Analogue

:
± 1.5%

:
Single Axial Barbed

:
Through Hole

:
-

:
Air

:
-40°C

:
125°C

:
MPX4250A

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

No Longer Manufactured

¥3,342.08 ( ¥3,676.29  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥3,342.08 (¥3,676.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥3,067.52 (¥3,374.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥2,876.90 (¥3,164.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥2,806.46 (¥3,087.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥2,705.09 (¥2,975.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --