You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP MPX4115AP
Pressure Sensor, Absolute, 15 kPa, 115 kPa, 4.85 V, 5.35 V, SIP
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- MPX4115AP
- Order Code:
- 1457151
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- MPX4115AP Datasheet
Product Overview
- Durable epoxy unibody element
- Ported element device
Applications
Test & Measurement
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Absolute
- :
- 45.9mV/kPa
- :
- 15kPa
- :
- 115kPa
- :
- 4.85V
- :
- 5.35V
- :
- SIP
- :
- SIP
- :
- 6Pins
- :
- Analogue
- :
- ± 1.5%
- :
- Single Axial Barbed
- :
- Through Hole
- :
- -
- :
- Air
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- -
Technical Documents (4)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,286.00 (¥3,614.60) | ( ) |
10+ | ¥3,016.05 (¥3,317.66) | ( ) |
25+ | ¥2,828.64 (¥3,111.50) | ( ) |
50+ | ¥2,759.37 (¥3,035.31) | ( ) |
100+ | ¥2,659.70 (¥2,925.67) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.